Part Details for RNCF2512TTY750R by SEI Stackpole Electronics Inc
Overview of RNCF2512TTY750R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF2512TTY750R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2512TTY750R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 750 OHM, 2512, 0.01%, 5 PPM (Alt: RNCF2512TTY750R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.2800 / $1.4000 | Buy Now |
Part Details for RNCF2512TTY750R
RNCF2512TTY750R CAD Models
RNCF2512TTY750R Part Data Attributes
|
RNCF2512TTY750R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512TTY750R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 750ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512TTY750R
This table gives cross-reference parts and alternative options found for RNCF2512TTY750R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512TTY750R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TTRC7U7500N | Fixed Resistor, Thin Film, 0.5W, 750ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TTY750R vs AR12TTRC7U7500N |
AR2512750R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.5W, 750ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512TTY750R vs AR2512750R+-0.01%TCR5 |
NTR50T7500STR1KF | Fixed Resistor, Thin Film, 0.5W, 750ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | RNCF2512TTY750R vs NTR50T7500STR1KF |
RT2512AA75005PPM | Fixed Resistor, Thin Film, 0.5W, 750ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | RNCF2512TTY750R vs RT2512AA75005PPM |
AR12TBSU7500N | Fixed Resistor, Thin Film, 0.5W, 750ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | RNCF2512TTY750R vs AR12TBSU7500N |
RNCF2512TKY750R | Fixed Resistor, Thin Film, 0.5W, 750ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512TTY750R vs RNCF2512TKY750R |
TG12D7500TC | Fixed Resistor, Thin Film, 0.5W, 750ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RNCF2512TTY750R vs TG12D7500TC |
AR12TPC7U7500N | Fixed Resistor, Thin Film, 0.5W, 750ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TTY750R vs AR12TPC7U7500N |
AR12TTSU7500 | Fixed Resistor, Thin Film, 0.5W, 750ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512TTY750R vs AR12TTSU7500 |
RN73A3A750RLTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 750ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | RNCF2512TTY750R vs RN73A3A750RLTE |