Part Details for RNCF2512TTW80R6 by SEI Stackpole Electronics Inc
Overview of RNCF2512TTW80R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF2512TTW80R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2512TTW80R6
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 80.6 OHM, 2512, 0.01%, 2 PPM (Alt: RNCF2512TTW80R6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$2.0480 / $2.2400 | Buy Now |
Part Details for RNCF2512TTW80R6
RNCF2512TTW80R6 CAD Models
RNCF2512TTW80R6 Part Data Attributes
|
RNCF2512TTW80R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512TTW80R6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 80.6ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512TTW80R6
This table gives cross-reference parts and alternative options found for RNCF2512TTW80R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512TTW80R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73X3ATE80R6T | Fixed Resistor, Thin Film, 0.5W, 80.6ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512TTW80R6 vs RN73X3ATE80R6T |
NTR50T80R6XTR1KF | Fixed Resistor, Thin Film, 0.5W, 80.6ohm, 150V, 0.01% +/-Tol, -2,2ppm/Cel, 2512, | NIC Components Corp | RNCF2512TTW80R6 vs NTR50T80R6XTR1KF |
RN73X3AB80R6T | Fixed Resistor, Thin Film, 0.5W, 80.6ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512TTW80R6 vs RN73X3AB80R6T |
AR12TBXU80R6 | Fixed Resistor, Thin Film, 0.5W, 80.6ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512TTW80R6 vs AR12TBXU80R6 |
RU73X3A80R6LTE | Fixed Resistor, Thin Film, 0.5W, 80.6ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512 | TE Connectivity | RNCF2512TTW80R6 vs RU73X3A80R6LTE |
AR12TTXU80R6 | Fixed Resistor, Thin Film, 0.5W, 80.6ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512TTW80R6 vs AR12TTXU80R6 |
RNCF2512TKW80R6 | Fixed Resistor, Thin Film, 0.5W, 80.6ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512TTW80R6 vs RNCF2512TKW80R6 |