-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2512DTC715R-ND
|
DigiKey | RES SMD 715 OHM 0.5% 3/4W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0878 | Buy Now |
DISTI #
RNCF2512DTC715R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 715 Ohm 0.5% 0.75 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512DTC715R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF2512DTC715R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 715 ohm, 2512, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0820 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0858 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0800 / $0.0940 | Buy Now |
|
NAC | RESISTOR PRECISION, 715 ohm, 2512, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1650 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF2512DTC715R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512DTC715R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PRECISION THIN FILM CHIP RESISTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF2512DTC715R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512DTC715R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF25T7150DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTC715R vs SF25T7150DTLQ |
HPTF2512-WC-7150DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTC715R vs HPTF2512-WC-7150DT |
RTX257150DEE2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | RNCF2512DTC715R vs RTX257150DEE2 |
WF25T7150DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTC715R vs WF25T7150DVLQ |
RNCF2512DKC715R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTC715R vs RNCF2512DKC715R |
RTX257150DEE3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | RNCF2512DTC715R vs RTX257150DEE3 |
RTX257150DEE4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | RNCF2512DTC715R vs RTX257150DEE4 |
WF25T7150DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | RNCF2512DTC715R vs WF25T7150DTL |
AR12DTDQ7150N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | RNCF2512DTC715R vs AR12DTDQ7150N |
PRC2512TC50Q715R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | RNCF2512DTC715R vs PRC2512TC50Q715R+-0.5% |