Datasheets
RNCF2512BTT60R4 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RNCF2512BTT60R4 by SEI Stackpole Electronics Inc

Overview of RNCF2512BTT60R4 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNCF2512BTT60R4

RNCF2512BTT60R4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCF2512BTT60R4 Part Data Attributes

RNCF2512BTT60R4 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF2512BTT60R4 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description PRECISION THIN FILM CHIP RESISTOR
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 60.4 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RNCF2512BTT60R4

This table gives cross-reference parts and alternative options found for RNCF2512BTT60R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512BTT60R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCF2512ATT60R4 Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF2512BTT60R4 vs RNCF2512ATT60R4
SF25W60R4AALQ Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RNCF2512BTT60R4 vs SF25W60R4AALQ
NTRH25A60R4BTRF Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, NIC Components Corp RNCF2512BTT60R4 vs NTRH25A60R4BTRF
AR12BBBQ60R4 Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RNCF2512BTT60R4 vs AR12BBBQ60R4
RTX2560R4BBE4 Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Ralec RNCF2512BTT60R4 vs RTX2560R4BBE4
PRC2512TTC10Q60.4R+-0.05% Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, Precision Resistive Products Inc RNCF2512BTT60R4 vs PRC2512TTC10Q60.4R+-0.05%
HPTF2512-WN-60R4AT Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RNCF2512BTT60R4 vs HPTF2512-WN-60R4AT
SF25W60R4BALQ Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RNCF2512BTT60R4 vs SF25W60R4BALQ
PRC2512TC10Q60.4R+-0.1% Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Precision Resistive Products Inc RNCF2512BTT60R4 vs PRC2512TC10Q60.4R+-0.1%
PRC2512TTC10Q60.4R+-0.1% Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Precision Resistive Products Inc RNCF2512BTT60R4 vs PRC2512TTC10Q60.4R+-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2512BTT60R4 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2512BTT60R4 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2512BTT60R4 would you like to use for your alert(s)?
  • Please alert me when RNCF2512BTT60R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2512BTT60R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2512BTT60R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2512BTT60R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2512BTT60R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2512BTT60R4 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: