Part Details for RNCF2512BTT60K4 by SEI Stackpole Electronics Inc
Overview of RNCF2512BTT60K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512BTT60K4
RNCF2512BTT60K4 CAD Models
RNCF2512BTT60K4 Part Data Attributes
|
RNCF2512BTT60K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512BTT60K4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512BTT60K4
This table gives cross-reference parts and alternative options found for RNCF2512BTT60K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512BTT60K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12E6042AT | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512BTT60K4 vs TG12E6042AT |
RNCF2512ATT60K4 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512BTT60K4 vs RNCF2512ATT60K4 |
RNCF2512AKT60K4 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512BTT60K4 vs RNCF2512AKT60K4 |
NTR50B6042BTR1KF | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RNCF2512BTT60K4 vs NTR50B6042BTR1KF |
AR12BTRC6U6042 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512BTT60K4 vs AR12BTRC6U6042 |
RN73C3ATE6042A | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512BTT60K4 vs RN73C3ATE6042A |
RN73C3A60K4BTE | RESISTOR, THIN FILM, 0.5W, 0.1%, 10ppm, 60400ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | RNCF2512BTT60K4 vs RN73C3A60K4BTE |
AR12ATBU6042 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512BTT60K4 vs AR12ATBU6042 |
AR251260K4+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512BTT60K4 vs AR251260K4+-0.05%TCR10 |
AR12ATRC6U6042N | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512BTT60K4 vs AR12ATRC6U6042N |