-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2010BTE121K-ND
|
DigiKey | RES SMD 121K OHM 0.1% 1/3W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1555 | Buy Now |
DISTI #
RNCF2010BTE121K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2010 Size 121K Ohm 0.1% 0.33 W 25 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2010BTE121K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF2010BTE121K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 121 Kohm, 2010, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1610 / $0.1890 | Buy Now |
|
NAC | RESISTOR PRECISION, 121 Kohm, 2010, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3300 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF2010BTE121K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010BTE121K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF2010BTE121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010BTE121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH20B1213CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 121000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | RNCF2010BTE121K vs NTRH20B1213CTRF |
RNCF2010BKE121K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BTE121K vs RNCF2010BKE121K |
AR10BTCO1213 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 121000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BTE121K vs AR10BTCO1213 |
AR10BBCO1213 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 121000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BTE121K vs AR10BBCO1213 |
NTRH20A1213CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 121000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | RNCF2010BTE121K vs NTRH20A1213CTRF |
RNCF2010ATE121K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BTE121K vs RNCF2010ATE121K |
NTRA25HB1213CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BTE121K vs NTRA25HB1213CTR1KQYF |
HPTF2010-UE-1213AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BTE121K vs HPTF2010-UE-1213AT |
PRC2010TC25O121K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 121000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | RNCF2010BTE121K vs PRC2010TC25O121K+-0.05% |
AR10ABCO1213N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 121000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | RNCF2010BTE121K vs AR10ABCO1213N |