-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 26100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2010BKE26K1
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2010 Size 26.1K Ohm 0.1% 0.33 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2010BKE26K1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.2048 / $0.2240 | Buy Now |
DISTI #
708-RNCF2010BKE26K1
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 26.1 Kohm, 2010, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.1550 / $0.1620 | Order Now |
|
Future Electronics | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 150V,0.1% +/-Tol, 25ppm/Cel, Surface RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.1950 / $0.2290 | Buy Now |
|
NAC | RESISTOR PRECISION, 26.1 Kohm, 2010, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.4000 / $0.5330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.1950 / $0.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF2010BKE26K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010BKE26K1
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 26100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF2010BKE26K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010BKE26K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2010TC25O26.1K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 26100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | RNCF2010BKE26K1 vs PRC2010TC25O26.1K+-0.05% |
RNCF2010AKE26K1 | Fixed Resistor, Thin Film, 0.33W, 26100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCF2010BKE26K1 vs RNCF2010AKE26K1 |
AR10ABCO2612N | Fixed Resistor, Thin Film, 0.333W, 26100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RNCF2010BKE26K1 vs AR10ABCO2612N |
HPTF2010-UE-2612AT | Fixed Resistor, Thin Film, 0.33W, 26100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RNCF2010BKE26K1 vs HPTF2010-UE-2612AT |
NTRA25HA2612CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 26100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCF2010BKE26K1 vs NTRA25HA2612CTR1KQYF |
PRC2010TC2526.1K+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 26100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2010, | Precision Resistive Products Inc | RNCF2010BKE26K1 vs PRC2010TC2526.1K+/-0.05% |
PRC2010TTC25O26.1K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 26100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | RNCF2010BKE26K1 vs PRC2010TTC25O26.1K+-0.05% |
AR10ATCO2612N | Fixed Resistor, Thin Film, 0.333W, 26100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RNCF2010BKE26K1 vs AR10ATCO2612N |
NTRH20B2612CTRF | Fixed Resistor, Thin Film, 0.333W, 26100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | RNCF2010BKE26K1 vs NTRH20B2612CTRF |
AR10BTCO2612 | Fixed Resistor, Thin Film, 0.3333W, 26100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF2010BKE26K1 vs AR10BTCO2612 |