Part Details for RNCF1210TTY560R by SEI Stackpole Electronics Inc
Overview of RNCF1210TTY560R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1210TTY560R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1210TTY560R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 560 OHM, 1210, 0.01%, 5 PPM - Tape and Reel (Alt: RNCF1210TTY560R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1880 / $1.2600 | Buy Now |
Part Details for RNCF1210TTY560R
RNCF1210TTY560R CAD Models
RNCF1210TTY560R Part Data Attributes
|
RNCF1210TTY560R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210TTY560R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 560ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210TTY560R
This table gives cross-reference parts and alternative options found for RNCF1210TTY560R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210TTY560R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13TTSO5600 | Fixed Resistor, Thin Film, 0.3333W, 560ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCF1210TTY560R vs AR13TTSO5600 |
PRC1210TC5O560R+-0.01% | Fixed Resistor, Thin Film, 0.3333W, 560ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | RNCF1210TTY560R vs PRC1210TC5O560R+-0.01% |
AR13TBSO5600N | Fixed Resistor, Thin Film, 0.333W, 560ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RNCF1210TTY560R vs AR13TBSO5600N |
NTRH15T5600STRF | Fixed Resistor, Thin Film, 0.333W, 560ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | RNCF1210TTY560R vs NTRH15T5600STRF |
AR13TTSO5600N | Fixed Resistor, Thin Film, 0.333W, 560ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RNCF1210TTY560R vs AR13TTSO5600N |