-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 249ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF1210BTT249RCT-ND
|
DigiKey | RES SMD 249 OHM 0.1% 1/3W 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3888 / $1.0900 | Buy Now |
DISTI #
RNCF1210BTT249R
|
Avnet Americas | Resistor Precision Thin Film 1210 249Ohm 0.1% 1/3W ?10ppm/?C Molded T/R - Tape and Reel (Alt: RNCF1210BTT249R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF1210BTT249R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 249 ohm, 1210, 0.1%, 10 ppm RoHS: Compliant | 0 |
|
$0.3810 | Order Now |
DISTI #
V36:1790_24497003
|
Arrow Electronics | Res Thin Film 1210 249 Ohm 0.1% 0.33W(1/3W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2418 | Americas - 125000 |
|
$0.2719 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3720 / $0.7800 | Buy Now |
DISTI #
84865248
|
Verical | Res Thin Film 1210 249 Ohm 0.1% 0.33W(1/3W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2418 | Americas - 125000 |
|
$0.2719 | Buy Now |
|
NAC | RES PREC, 249 ohm, 1210, 0.1%, 10 ppm RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1210BTT249R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210BTT249R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 249ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1210BTT249R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210BTT249R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTE2490A10 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210BTT249R vs RN732ETTE2490A10 |
AR13BBBO2490N | Fixed Resistor, Thin Film, 0.333W, 249ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | RNCF1210BTT249R vs AR13BBBO2490N |
PRC1210TTC10O249R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 249ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RNCF1210BTT249R vs PRC1210TTC10O249R+-0.1% |
RN732ETTDD2490A10 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210BTT249R vs RN732ETTDD2490A10 |
RP73C2E249RATG | Fixed Resistor, Thin Film, 0.3W, 249ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BTT249R vs RP73C2E249RATG |
RN732ELTED2490B10 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210BTT249R vs RN732ELTED2490B10 |
RTW30B1210B2490-RG70 | Fixed Resistor, Thin Film, 0.333W, 249ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RNCF1210BTT249R vs RTW30B1210B2490-RG70 |
RN73H2ETTE2490B10 | Fixed Resistor, Metal Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210BTT249R vs RN73H2ETTE2490B10 |
NTRH15B2490BTRF | Fixed Resistor, Thin Film, 0.333W, 249ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | RNCF1210BTT249R vs NTRH15B2490BTRF |
RN732ETTD2490A10 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210BTT249R vs RN732ETTD2490A10 |