-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1206TKY250R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206TKY250RCT-ND
|
DigiKey | RES SMD 250 OHM 0.01% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13256 In Stock |
|
$0.8939 / $1.7700 | Buy Now |
DISTI #
RNCF1206TKY250R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 250 Ohm 0.01% 0.25 W 5 ppm/?C 2-Pin SMD T/R - Tape ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.8938 / $1.0010 | Buy Now |
DISTI #
708-RNCF1206TKY250R
|
Mouser Electronics | Thin Film Resistors - SMD 250Ohms 1206 5ppm 0.01% Precision AEC-Q200 RoHS: Compliant | 5091 |
|
$0.8520 / $1.7700 | Buy Now |
|
Future Electronics | RES SMD 250 OHM 0.01% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.9290 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - Thin Film - 250 Ohms - ±0.01% Tolerance - 0.25W - Automotive AEC-Q200 - 1206 (3216 M... more RoHS: Compliant |
4000 In Stock 14000 Factory Stock |
|
$0.7580 / $0.7930 | Buy Now |
|
NAC | RESISTOR PRECISION, 250 ohm, 1206, 0.01%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$1.7875 / $2.3830 | Buy Now |
|
Master Electronics | Chip Resistor - Thin Film - 250 Ohms - ±0.01% Tolerance - 0.25W - Automotive AEC-Q200 - 1206 (3216 M... more RoHS: Compliant |
4000 In Stock 14000 Factory Stock |
|
$0.7580 / $0.7930 | Buy Now |
|
Vyrian | Resistors | 1829 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206TKY250R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206TKY250R
SEI Stackpole Electronics Inc
Fixed Resistor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |