-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206TKY100RCT-ND
|
DigiKey | RES SMD 100 OHM 0.01% 1/4W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6659 In Stock |
|
$0.8424 / $2.2200 | Buy Now |
DISTI #
RNCF1206TKY100R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 100 Ohm 0.01% 0.25 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206TKY100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9152 / $1.0010 | Buy Now |
DISTI #
708-RNCF1206TKY100R
|
Mouser Electronics | Thin Film Resistors - SMD 100 Ohms 1206 5ppm 0.01% Precision AEC-Q200 RoHS: Compliant | 10036 |
|
$0.8600 / $2.2700 | Buy Now |
|
Future Electronics | RNCF Series 1206 100 Ohm ±0.1 % 0.25 W ±0.01 % ±5 ppm/°C SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9000 / $0.9400 | Buy Now |
|
Future Electronics | RNCF Series 1206 100 Ohm ±0.1 % 0.25 W ±0.01 % ±5 ppm/°C SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9150 / $0.9550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8720 / $1.0210 | Buy Now |
|
NAC | RESISTOR PRECISION, 100 ohm, 1206, 0.01%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.7875 / $2.3830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206TKY100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206TKY100R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |