-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206FTE4K99-ND
|
DigiKey | RES SMD 4.99K OHM 1% 1/3W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0279 | Buy Now |
DISTI #
RNCF1206FTE4K99
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 4.99K Ohm 1% 0.33 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206FTE4K99) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF1206FTE4K99
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 4.99 Kohm, 1206, 1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0220 / $0.0260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0228 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0213 / $0.0250 | Buy Now |
|
NAC | RESISTOR PRECISION, 4.99 Kohm, 1206, 1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0437 / $0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206FTE4K99
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206FTE4K99
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206FTE4K99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FTE4K99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625F4991R4E | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206FTE4K99 vs TP0625F4991R4E |
AR06FTCV4991 | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206FTE4K99 vs AR06FTCV4991 |
CRT1206-FY-4991ELF | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206FTE4K99 vs CRT1206-FY-4991ELF |
CRT1206-FY-4991EAS | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206FTE4K99 vs CRT1206-FY-4991EAS |
RN73H2BTTD4991F25 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206FTE4K99 vs RN73H2BTTD4991F25 |
TP0625F4991RCE | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206FTE4K99 vs TP0625F4991RCE |
TP0625F4991T4E | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206FTE4K99 vs TP0625F4991T4E |
TP0625F4991R5E | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206FTE4K99 vs TP0625F4991R5E |
SF12R4991FTLA | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206FTE4K99 vs SF12R4991FTLA |
SF12R4991FTLQ | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206FTE4K99 vs SF12R4991FTLQ |