Part Details for RNCF1206FTC1M69 by SEI Stackpole Electronics Inc
Overview of RNCF1206FTC1M69 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206FTC1M69
RNCF1206FTC1M69 CAD Models
RNCF1206FTC1M69 Part Data Attributes
|
RNCF1206FTC1M69
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206FTC1M69
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF1206FTC1M69
This table gives cross-reference parts and alternative options found for RNCF1206FTC1M69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FTC1M69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FTD1694 | Fixed Resistor, Thin Film, 0.5W, 1690000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF1206FTC1M69 vs AR06FTD1694 |
RNCF1206FKC1M69 | Fixed Resistor, Thin Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206FTC1M69 vs RNCF1206FKC1M69 |
RN73G2BB1694F | Fixed Resistor, Thin Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCF1206FTC1M69 vs RN73G2BB1694F |
RT1206F169450PPM | Fixed Resistor, Thin Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | RNCF1206FTC1M69 vs RT1206F169450PPM |
CPF1206F1M69C1 | Fixed Resistor, Thin Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FTC1M69 vs CPF1206F1M69C1 |
AR06FBD1694 | Fixed Resistor, Thin Film, 0.5W, 1690000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF1206FTC1M69 vs AR06FBD1694 |
AR06FTD1694N | Fixed Resistor, Thin Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206FTC1M69 vs AR06FTD1694N |
NTR12F1694DTRF | Fixed Resistor, Thin Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206FTC1M69 vs NTR12F1694DTRF |
PRC1206TTC50W1.69M+-1% | Fixed Resistor, Thin Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RNCF1206FTC1M69 vs PRC1206TTC50W1.69M+-1% |
RN73G2B1694F | Fixed Resistor, Thin Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RNCF1206FTC1M69 vs RN73G2B1694F |