-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206DTC14K0-ND
|
DigiKey | RES SMD 14K OHM 0.5% 1/3W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0351 | Buy Now |
DISTI #
RNCF1206DTC14K0
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 14K Ohm 0.5% 0.33 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DTC14K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF1206DTC14K0
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 14 Kohm, 1206, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0280 / $0.0320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0286 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0268 / $0.0314 | Buy Now |
|
NAC | RESISTOR PRECISION, 14 Kohm, 1206, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0550 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206DTC14K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DTC14K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1466784 | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Description | RES PREC, 14 Kohm, 1206, 0.5%, 50 ppm | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Samacsys Modified On | 2023-06-06 11:48:05 | |
Total Weight | 9.044 | |
Category CO2 Kg | 4.54 | |
CO2 | 41.059760000000004 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0, 1333-86-4, 50-00-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206DTC14K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DTC14K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B14KDTG | Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTC14K0 vs RP73PG2B14KDTG |
TP0650D1402RCE | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206DTC14K0 vs TP0650D1402RCE |
AR06DTDO1402N | Fixed Resistor, Thin Film, 0.333W, 14000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206DTC14K0 vs AR06DTDO1402N |
RNCH1206DTC14K0 | Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206DTC14K0 vs RNCH1206DTC14K0 |
RP73G2B14KDTDG | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTC14K0 vs RP73G2B14KDTDG |
RP73G2B14KDTG | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTC14K0 vs RP73G2B14KDTG |
AR06DBDV1402 | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206DTC14K0 vs AR06DBDV1402 |
RP73G2B14KDTD | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTC14K0 vs RP73G2B14KDTD |
RTX061402DEP3 | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RNCF1206DTC14K0 vs RTX061402DEP3 |
RN73H2BTTE1402D50 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206DTC14K0 vs RN73H2BTTE1402D50 |