-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206DKE1M02-ND
|
DigiKey | RES SMD 1.02M OHM 0.5% 1/8W 1206 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0743 | Buy Now |
DISTI #
RNCF1206DKE1M02
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 1.02M Ohm 0.5% 0.125 W 25 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DKE1M02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF1206DKE1M02
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 1.02 Mohm, 1206, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0600 / $0.0720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.0546 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0510 / $0.0600 | Buy Now |
|
NAC | RESISTOR PRECISION, 1.02 Mohm, 1206, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1050 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206DKE1M02
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DKE1M02
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF1206DKE1M02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DKE1M02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12D1024CT5-25 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCF1206DKE1M02 vs RN12D1024CT5-25 |
PRC1206TTC25W1.02M+-0.5% | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | RNCF1206DKE1M02 vs PRC1206TTC25W1.02M+-0.5% |
AR06DTC1024N | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCF1206DKE1M02 vs AR06DTC1024N |
RN73F2BB1024D | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCF1206DKE1M02 vs RN73F2BB1024D |
RT1206D102425PPM | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | RNCF1206DKE1M02 vs RT1206D102425PPM |
NTR12D1024CTRF | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206DKE1M02 vs NTR12D1024CTRF |
RN12D1024CT1-25 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCF1206DKE1M02 vs RN12D1024CT1-25 |
AR12061M02+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCF1206DKE1M02 vs AR12061M02+-0.5%TCR25 |
CAR12061.02MOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCF1206DKE1M02 vs CAR12061.02MOHMS0.5%25PPM |
AR06DPC3W1024 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206DKE1M02 vs AR06DPC3W1024 |