RNCF1206CKC5R11
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCF1206CKC5R11 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF1206CKC5R11 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF1206CKC5R11 by SEI Stackpole Electronics Inc

RNCF1206CKC5R11
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5.11 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. RNCF1206CKC5R11
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNCF1206CKC5R11

This table gives cross-reference parts and alternative options found for RNCF1206CKC5R11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206CKC5R11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0650C511KRCE Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCF1206CKC5R11 vs TP0650C511KRCE
TP0650C511KTCE Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCF1206CKC5R11 vs TP0650C511KTCE
TP0650C511KR5E Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCF1206CKC5R11 vs TP0650C511KR5E
TP0650C511KR4E Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCF1206CKC5R11 vs TP0650C511KR4E
TP0650C511KT4E Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCF1206CKC5R11 vs TP0650C511KT4E
CRT1206-CZ-5R11EST Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RNCF1206CKC5R11 vs CRT1206-CZ-5R11EST
SF12Q5R11CTL Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNCF1206CKC5R11 vs SF12Q5R11CTL
239045155118L Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation RNCF1206CKC5R11 vs 239045155118L
RT1206CRE075R11L Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RNCF1206CKC5R11 vs RT1206CRE075R11L
WF12Q5R11CTLQ Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNCF1206CKC5R11 vs WF12Q5R11CTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1206CKC5R11 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1206CKC5R11 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF1206CKC5R11 would you like to use for your alert(s)?
  • Please alert me when RNCF1206CKC5R11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1206CKC5R11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1206CKC5R11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1206CKC5R11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1206CKC5R11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1206CKC5R11 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: