Part Details for RNCF1206BTE965R by SEI Stackpole Electronics Inc
Overview of RNCF1206BTE965R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1206BTE965R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206BTE965R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 965 OHM, 1206, 0.1%, 25 PPM - Tape and Reel (Alt: RNCF1206BTE965R) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 / $0.0700 | Buy Now |
Part Details for RNCF1206BTE965R
RNCF1206BTE965R CAD Models
RNCF1206BTE965R Part Data Attributes
|
RNCF1206BTE965R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BTE965R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 965ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 965 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BTE965R
This table gives cross-reference parts and alternative options found for RNCF1206BTE965R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTE965R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF12R9650BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 965ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE965R vs WF12R9650BTLQ |
NTRA12HA9650CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 965ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE965R vs NTRA12HA9650CTR1KQYF |
NTRA12HB9650CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 965ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE965R vs NTRA12HB9650CTR1KQYF |
RNCH1206BKE965R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 965ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE965R vs RNCH1206BKE965R |
CAR1206965OHMS0.05%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 965ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206BTE965R vs CAR1206965OHMS0.05%25PPMHP |
RN73H2BTTD9650A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 965ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE965R vs RN73H2BTTD9650A25 |
WF12R9650ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 965ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206BTE965R vs WF12R9650ATL |
WF12R9650BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 965ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE965R vs WF12R9650BALQ |
WF12R9650ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 965ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE965R vs WF12R9650ATLQ |
AR06BPC3V9650N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 965ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206BTE965R vs AR06BPC3V9650N |