-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF1206BTE100KCT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/3W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4520 In Stock |
|
$0.0648 / $0.2600 | Buy Now |
DISTI #
RNCF1206BTE100K
|
Avnet Americas | Res Thin Film 1206 100K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF1206BTE100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
708-RNCF1206BTE100K
|
Mouser Electronics | Thin Film Resistors - SMD 100KOhms 1206 25ppm 0.1% Precision AEC-Q200 RoHS: Compliant | 4395 |
|
$0.0620 / $0.2600 | Buy Now |
|
Future Electronics | RES 100K OHM 0.1% 1/3W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0630 / $0.0686 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 100K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0610 / $0.0710 | Buy Now |
|
NAC | RESISTOR PRECISION, 100 Kohm, 1206, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1250 / $0.1670 | Buy Now |
|
Master Electronics | Res Thin Film 1206 100K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0610 / $0.0710 | Buy Now |
|
South Electronics | RNCF1206BTE100K | 0 |
|
$0.0625 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206BTE100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BTE100K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206BTE100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTE100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD1003B25 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1206BTE100K vs RN73H2BTTD1003B25 |
RTW30D1206A1003-RG70 | Fixed Resistor, Thin Film, 0.333W, 100000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RNCF1206BTE100K vs RTW30D1206A1003-RG70 |
RTX061003BDP4 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCF1206BTE100K vs RTX061003BDP4 |
RP73PF2B100KBTD | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BTE100K vs RP73PF2B100KBTD |
RN73H2BTTE1003B25 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1206BTE100K vs RN73H2BTTE1003B25 |
SF12R1003BTLQ | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE100K vs SF12R1003BTLQ |
AR06BTRC3V1003N | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206BTE100K vs AR06BTRC3V1003N |
CRT1206-BY-1003EST | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206BTE100K vs CRT1206-BY-1003EST |
239061131004L | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RNCF1206BTE100K vs 239061131004L |
RTX061003BDTP | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCF1206BTE100K vs RTX061003BDTP |