-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206BKE5K62CT-ND
|
DigiKey | RES SMD 5.62K OHM 0.1% 1/3W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
316 In Stock |
|
$0.0725 / $0.2900 | Buy Now |
DISTI #
RNCF1206BKE5K62
|
Avnet Americas | Res Thin Film 1206 5.62K Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF1206BKE5K62) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 / $0.0812 | Buy Now |
DISTI #
708-RNCF1206BKE5K62
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 5.62 Kohm, 1206, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0720 / $0.0980 | Order Now |
|
Future Electronics | Res Thin Film 1206 5.62K Ohm 0.1% 0.33W(1/3W) 25ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0745 / $0.0816 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0710 / $0.0830 | Buy Now |
|
NAC | RESISTOR PRECISION, 5.62 Kohm, 1206, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1450 / $0.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206BKE5K62
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BKE5K62
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206BKE5K62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BKE5K62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRD135K62L | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206BKE5K62 vs RT1206WRD135K62L |
RTX065621BDP4 | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCF1206BKE5K62 vs RTX065621BDP4 |
RT1206BRD105K62L | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF1206BKE5K62 vs RT1206BRD105K62L |
NTRH12B5621CTRF | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206BKE5K62 vs NTRH12B5621CTRF |
HPTF1206-TE-5621AT | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206BKE5K62 vs HPTF1206-TE-5621AT |
CRT1206-BY-5621ELF | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206BKE5K62 vs CRT1206-BY-5621ELF |
SF12R5621ATL | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BKE5K62 vs SF12R5621ATL |
AR06BPC3V5621 | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206BKE5K62 vs AR06BPC3V5621 |
HPTF1206-UE-5621BT | Fixed Resistor, Thin Film, 0.33W, 5620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206BKE5K62 vs HPTF1206-UE-5621BT |
RP73F2B5K62ATDF | Fixed Resistor, Thin Film, 0.25W, 5620ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BKE5K62 vs RP73F2B5K62ATDF |