Part Details for RNCF1206ATY28R7 by SEI Stackpole Electronics Inc
Overview of RNCF1206ATY28R7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1206ATY28R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206ATY28R7
|
Avnet Americas | Resistor Precision Thin Film 1206 28.7Ohm ±0.05% 1/4W ±5ppm/°C Molded Paper T/R - Tape and Reel (Alt: RNCF1206ATY28R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for RNCF1206ATY28R7
RNCF1206ATY28R7 CAD Models
RNCF1206ATY28R7 Part Data Attributes
|
RNCF1206ATY28R7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206ATY28R7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206ATY28R7
This table gives cross-reference parts and alternative options found for RNCF1206ATY28R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206ATY28R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B28R7BTDG | Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATY28R7 vs RP73A2B28R7BTDG |
WF12Z28R7BALQ | Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206ATY28R7 vs WF12Z28R7BALQ |
RP73A2B28R7BTD | Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATY28R7 vs RP73A2B28R7BTD |
RT1206WRA1028R7L | Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206ATY28R7 vs RT1206WRA1028R7L |
CAR120628.7OHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RNCF1206ATY28R7 vs CAR120628.7OHMS0.05%5PPMHP |
WF12Z28R7ATLQ | Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206ATY28R7 vs WF12Z28R7ATLQ |
RP73A2B28R7ATDF | Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATY28R7 vs RP73A2B28R7ATDF |
WF12Z28R7BTLQ | Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206ATY28R7 vs WF12Z28R7BTLQ |
RP73A2B28R7BTG | Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATY28R7 vs RP73A2B28R7BTG |
RT1206BRA1028R7L | Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206ATY28R7 vs RT1206BRA1028R7L |