-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805DTE1M74-ND
|
DigiKey | RES 1.74M OHM 0.5% 1/10W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0184 | Buy Now |
DISTI #
RNCF0805DTE1M74
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 1.74M Ohm 0.5% 0.1 W 25 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805DTE1M74) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0805DTE1M74
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 1.74 Mohm, 0805, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0156 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0146 / $0.0171 | Buy Now |
|
NAC | RESISTOR PRECISION, 1.74 Mohm, 0805, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0300 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805DTE1M74
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805DTE1M74
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RNCF0805DTE1M74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805DTE1M74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05DPC3X1744N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805DTE1M74 vs AR05DPC3X1744N |
NTR10D1744CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805DTE1M74 vs NTR10D1744CTR1KF |
CPF0805D1M74E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DTE1M74 vs CPF0805D1M74E |
AR05DTC1744N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805DTE1M74 vs AR05DTC1744N |
AR05DBC1744 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DTE1M74 vs AR05DBC1744 |
AR05DTRC3X1744N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805DTE1M74 vs AR05DTRC3X1744N |
TFCR0805-10W-E-1744DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RNCF0805DTE1M74 vs TFCR0805-10W-E-1744DT |
AR05DTC1744 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DTE1M74 vs AR05DTC1744 |
CRT0805-DY-1744ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1740000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RNCF0805DTE1M74 vs CRT0805-DY-1744ELF |
PRC0805TTC25X1.74M+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1740000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805DTE1M74 vs PRC0805TTC25X1.74M+-0.5% |