Part Details for RNCF0805DKC562R by SEI Stackpole Electronics Inc
Overview of RNCF0805DKC562R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF0805DKC562R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805DKC562R-ND
|
DigiKey | RES SMD 562 OHM 0.5% 1/4W 0805 Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0367 | Buy Now |
Part Details for RNCF0805DKC562R
RNCF0805DKC562R CAD Models
RNCF0805DKC562R Part Data Attributes
|
RNCF0805DKC562R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805DKC562R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805DKC562R
This table gives cross-reference parts and alternative options found for RNCF0805DKC562R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805DKC562R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2A562RDTD | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805DKC562R vs RP73PG2A562RDTD |
RP73PG2A562RDTDG | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805DKC562R vs RP73PG2A562RDTDG |
RNCH0805DKC562R | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805DKC562R vs RNCH0805DKC562R |
RNCH0805DTC562R | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805DKC562R vs RNCH0805DTC562R |
RNCF0805DTC562R | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805DKC562R vs RNCF0805DTC562R |
AR05DBDV5620 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805DKC562R vs AR05DBDV5620 |
AR05DBDV5620N | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805DKC562R vs AR05DBDV5620N |
AR05DTDV5620 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805DKC562R vs AR05DTDV5620 |
AR05DTDV5620N | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805DKC562R vs AR05DTDV5620N |