-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805BTC432R-ND
|
DigiKey | RES SMD 432 OHM 0.1% 1/4W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
RNCF0805BTC432R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 432 Ohm 0.1% 0.25 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805BTC432R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0805BTC432R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 432 ohm, 0805, 0.1%, 50 ppm RoHS: Compliant | 0 |
|
$0.0430 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0455 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0427 / $0.0500 | Buy Now |
|
NAC | RESISTOR PRECISION, 432 ohm, 0805, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0875 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805BTC432R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BTC432R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805BTC432R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BTC432R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BBDV4320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | RNCF0805BTC432R vs AR05BBDV4320 |
AR05BBDV4320N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | RNCF0805BTC432R vs AR05BBDV4320N |
NTRH11B4320DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | RNCF0805BTC432R vs NTRH11B4320DTRF |
AR05ATDV4320N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | RNCF0805BTC432R vs AR05ATDV4320N |
AR05ABDV4320N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | RNCF0805BTC432R vs AR05ABDV4320N |
AR05ATDV4320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | RNCF0805BTC432R vs AR05ATDV4320 |
RNCF0805BKC432R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTC432R vs RNCF0805BKC432R |
AR05BTDV4320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTC432R vs AR05BTDV4320 |
RNCH0805BKC432R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTC432R vs RNCH0805BKC432R |
HPTF0805-TC-4320AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTC432R vs HPTF0805-TC-4320AT |