-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805BTC127K-ND
|
DigiKey | RES SMD 127K OHM 0.1% 1/4W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
RNCF0805BTC127K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 127K Ohm 0.1% 0.25 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805BTC127K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0805BTC127K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 127 Kohm, 0805, 0.1%, 50 ppm RoHS: Compliant | 0 |
|
$0.0430 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0455 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0427 / $0.0500 | Buy Now |
|
NAC | RESISTOR PRECISION, 127 Kohm, 0805, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0875 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805BTC127K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BTC127K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805BTC127K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BTC127K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0805-TC-1273AT | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805BTC127K vs HPTF0805-TC-1273AT |
RP73PG2A127KBTD | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTC127K vs RP73PG2A127KBTD |
AR05ABDV1273N | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BTC127K vs AR05ABDV1273N |
AR05BBDV1273N | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BTC127K vs AR05BBDV1273N |
RNCF0805AKC127K | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BTC127K vs RNCF0805AKC127K |
AR05ATDV1273N | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BTC127K vs AR05ATDV1273N |
RTW25E0805B1273-RG70 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BTC127K vs RTW25E0805B1273-RG70 |
RP73PG2A127KBTDG | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTC127K vs RP73PG2A127KBTDG |
AR05ABDV1273 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BTC127K vs AR05ABDV1273 |
AR05BBDV1273 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BTC127K vs AR05BBDV1273 |