-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805BKT10K0CT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3286 In Stock |
|
$0.1500 / $0.5400 | Buy Now |
DISTI #
RNCF0805BKT10K0
|
Avnet Americas | Res Thin Film 0805 10K Ohm 0.1% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0805BKT10K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
RFQ | |
DISTI #
708-RNCF0805BKT10K0
|
Mouser Electronics | Thin Film Resistors - SMD 10KOhms 0805 10ppm 0.1% Precision AEC-Q200 RoHS: Compliant | 2047 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
V72:2272_06932256
|
Arrow Electronics | Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1836 Container: Cut Strips | Americas - 83 |
|
$0.2000 / $0.3160 | Buy Now |
|
Future Electronics | RNCF 0805 0.1 W 10 kOhm ±0.1% ±10 ppm/°C Precision Thin Film SMT Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 14000 Factory Stock |
|
$0.1900 / $0.2230 | Buy Now |
DISTI #
30659202
|
Verical | Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 14000 |
|
$0.7558 / $0.8889 | Buy Now |
DISTI #
54227175
|
Verical | Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1836 | Americas - 83 |
|
$0.2000 | Buy Now |
|
NAC | RESISTOR PRECISION, 10 Kohm, 0805, 0.1%, 10 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$0.3900 / $0.5200 | Buy Now |
|
CHIPMALL.COM LIMITED | 125mW Thin Film Resistor 0.1% 10ppm/ 10k 0805 Chip Resistor - Surface Mount ROHS | 776 |
|
$0.2583 / $0.4593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805BKT10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BKT10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805BKT10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BKT10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW12B0805A1002-RG70 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BKT10K0 vs RTW12B0805A1002-RG70 |
RTW12B0805B1002-RG70 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BKT10K0 vs RTW12B0805B1002-RG70 |
CAR080510KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RNCF0805BKT10K0 vs CAR080510KOHMS0.05%10PPMHP |
TP0510B1002T4E | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805BKT10K0 vs TP0510B1002T4E |
HPTF0805-RN-1002BT | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805BKT10K0 vs HPTF0805-RN-1002BT |
RP73C2A10KBTDF | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BKT10K0 vs RP73C2A10KBTDF |
AR05BTBW1002N | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BKT10K0 vs AR05BTBW1002N |
CRT0805-BW-1002EAS | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, | Bourns Inc | RNCF0805BKT10K0 vs CRT0805-BW-1002EAS |
CRT0805-AW-1002EAS | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805BKT10K0 vs CRT0805-AW-1002EAS |
HPTF0805-RN-1002AT | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805BKT10K0 vs HPTF0805-RN-1002AT |