-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 21500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0805BKE21K5 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805BKE21K5CT-ND
|
DigiKey | RES SMD 21.5K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2357 In Stock |
|
$0.0752 / $0.1700 | Buy Now |
DISTI #
RNCF0805BKE21K5
|
Avnet Americas | - Tape and Reel (Alt: RNCF0805BKE21K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0654 / $0.0698 | Buy Now |
DISTI #
708-RNCF0805BKE21K5
|
Mouser Electronics | Thin Film Resistors - SMD 21.5KOhms 0805 25ppm 0.1% Precision AEC-Q200 RoHS: Compliant | 979 |
|
$0.0710 / $0.2800 | Buy Now |
DISTI #
V72:2272_06988505
|
Arrow Electronics | Res Thin Film 0805 21.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1749 Container: Cut Strips | Americas - 429 |
|
$0.0751 / $0.1697 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
32741196
|
Verical | Res Thin Film 0805 21.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.2859 / $0.3128 | Buy Now |
|
NAC | RESISTOR PRECISION, 21.5 Kohm, 0805, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.1375 / $0.1830 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.0670 / $0.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805BKE21K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BKE21K5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 21500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
The recommended land pattern for the RNCF0805BKE21K5 is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
The RNCF0805BKE21K5 is a general-purpose thick-film resistor, and its high-frequency performance may not be optimal. For high-frequency applications, consider using a thin-film resistor or a resistor specifically designed for high-frequency use.
The RNCF0805BKE21K5 has a maximum operating temperature of 155°C. While it can tolerate high temperatures, it's essential to derate the power rating accordingly to ensure reliable operation. Consult the datasheet for derating curves.
Yes, the RNCF0805BKE21K5 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
The RNCF0805BKE21K5 has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage precautions.