Part Details for RNCF0603TTY35K7 by SEI Stackpole Electronics Inc
Overview of RNCF0603TTY35K7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF0603TTY35K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603TTY35K7
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 35.7 KOHM, 0603, 0.01%, 5 PPM (Alt: RNCF0603TTY35K7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.8320 / $0.9100 | Buy Now |
|
South Electronics | RNCF0603TTY35K7 | 0 |
|
$0.8125 | RFQ |
Part Details for RNCF0603TTY35K7
RNCF0603TTY35K7 CAD Models
RNCF0603TTY35K7 Part Data Attributes
|
RNCF0603TTY35K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603TTY35K7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603TTY35K7
This table gives cross-reference parts and alternative options found for RNCF0603TTY35K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603TTY35K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Z3572LNT | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TTY35K7 vs P0603Z3572LNT |
P0603Z3572LBPF | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TTY35K7 vs P0603Z3572LBPF |
P0603Z3572LGWA | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TTY35K7 vs P0603Z3572LGWA |
P0603C3572LGTC | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TTY35K7 vs P0603C3572LGTC |
P0603Z3572LBPT | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TTY35K7 vs P0603Z3572LBPT |
P0603Z3572LNPD | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TTY35K7 vs P0603Z3572LNPD |
P0603C3572LNTA | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TTY35K7 vs P0603C3572LNTA |
P0603C3572LB | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | RNCF0603TTY35K7 vs P0603C3572LB |