-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0603TKW118RCT-ND
|
DigiKey | RES SMD 118 OHM 0.01% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2960 / $2.8000 | Buy Now |
DISTI #
RNCF0603TKW118R
|
Avnet Americas | Resistor Precision Thin Film 0603 118Ohm 0.01% 1/10W ±2ppm/°C Molded T/R (Alt: RNCF0603TKW118R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RNCF0603TKW118R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 118 ohm, 0603, 0.01%, 2 ppm RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
|
NAC | RESISTOR PRECISION, 118 ohm, 0603, 0.01%, 2 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5000 / $3.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603TKW118R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603TKW118R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603TKW118R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603TKW118R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU73PX1J118RLTD | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603TKW118R vs RU73PX1J118RLTD |
RU73PX1J118RLTDF | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603TKW118R vs RU73PX1J118RLTDF |
AR03TTXX1180 | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603TKW118R vs AR03TTXX1180 |
NTRH06T1180XTRF | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.01% +/-Tol, -2,2ppm/Cel, 0603, | NIC Components Corp | RNCF0603TKW118R vs NTRH06T1180XTRF |
RNCF0603TTW118R | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603TKW118R vs RNCF0603TTW118R |