-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603TKT61K9-ND
|
DigiKey | RES 61.9K OHM 0.01% 1/10W 0603 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5184 | Buy Now |
DISTI #
RNCF0603TKT61K9
|
Avnet Americas | Res Thin Film 0603 61.9K Ohm 0.01% 1/16W ?10ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RNCF0603TKT61K9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.6600 / $0.7000 | Buy Now |
DISTI #
708-RNCF0603TKT61K9
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 61.9 Kohm, 0603, 0.01%, 10 ppm RoHS: Compliant | 0 |
|
$0.5150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.6100 / $0.7140 | Buy Now |
DISTI #
74083352
|
Verical | Res Thin Film 0603 61.9K Ohm 0.01% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.6252 | Buy Now |
|
NAC | RESISTOR PRECISION, 61.9 Kohm, 0603, 0.01%, 10 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.2500 / $1.6670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.6100 / $0.7140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603TKT61K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603TKT61K9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603TKT61K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603TKT61K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC10Y61.9K+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603TKT61K9 vs PRC0603TTC10Y61.9K+-0.01% |
RT0603LRB0761K9 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RNCF0603TKT61K9 vs RT0603LRB0761K9 |
RNCF0603TTT61K9 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603TKT61K9 vs RNCF0603TTT61K9 |
BLU0603ER-6192-TT10Q | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603TKT61K9 vs BLU0603ER-6192-TT10Q |
HPTF0603-QN-6192UT | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RNCF0603TKT61K9 vs HPTF0603-QN-6192UT |
BLU0603-6192-TT10 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RNCF0603TKT61K9 vs BLU0603-6192-TT10 |
BLU0603ER-6192-TB10 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603TKT61K9 vs BLU0603ER-6192-TB10 |
BLU0603P-6192-TT10W | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603TKT61K9 vs BLU0603P-6192-TT10W |
AR03TTBX6192N | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RNCF0603TKT61K9 vs AR03TTBX6192N |
PRC0603TTC1061.9K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603TKT61K9 vs PRC0603TTC1061.9K+/-0.01% |