-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.166W, 324ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0603FTE324RCT-ND
|
DigiKey | RES SMD 324 OHM 1% 1/6W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0174 | Buy Now |
DISTI #
RNCF0603FTE324R
|
Avnet Americas | Resistor Precision Thin Film 0603 324 Ohm 1% 1/6W ±25ppm/°C Molded T/R (Alt: RNCF0603FTE324R) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0122 / $0.0133 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0127 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0122 / $0.0142 | Buy Now | |
DISTI #
RNCF0603FTE324R
|
Avnet Americas | Resistor Precision Thin Film 0603 324 Ohm 1% 1/6W ±25ppm/°C Molded T/R (Alt: RNCF0603FTE324R) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0122 / $0.0133 | Buy Now |
DISTI #
RNCF0603FTE324R
|
Avnet Americas | Resistor Precision Thin Film 0603 324 Ohm 1% 1/6W ±25ppm/°C Molded T/R (Alt: RNCF0603FTE324R) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0122 / $0.0133 | Buy Now |
|
NAC | 0603, 1%, T&R, +/- 25 ppm, 324 Ohmic Value - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0238 / $0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603FTE324R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603FTE324R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 324ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |