Part Details for RNCF0603FTC5R60 by SEI Stackpole Electronics Inc
Overview of RNCF0603FTC5R60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603FTC5R60
RNCF0603FTC5R60 CAD Models
RNCF0603FTC5R60 Part Data Attributes
|
RNCF0603FTC5R60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603FTC5R60
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603FTC5R60
This table gives cross-reference parts and alternative options found for RNCF0603FTC5R60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603FTC5R60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FZ-5R60EST | Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RNCF0603FTC5R60 vs CRT0603-FZ-5R60EST |
RT0603FRE105R6L | Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0603FTC5R60 vs RT0603FRE105R6L |
RT0603FRE075R6L | Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603FTC5R60 vs RT0603FRE075R6L |
PRC0603TC50X5.6R+-1% | Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603FTC5R60 vs PRC0603TC50X5.6R+-1% |
AR03FTDX5R60 | Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603FTC5R60 vs AR03FTDX5R60 |
SF06Q5R60FTLA | Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603FTC5R60 vs SF06Q5R60FTLA |
RP73G1J5R6FTDG | Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603FTC5R60 vs RP73G1J5R6FTDG |
239040375608L | Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RNCF0603FTC5R60 vs 239040375608L |
RNCF0603FKC5R60 | Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603FTC5R60 vs RNCF0603FKC5R60 |
PRC0603TTC50X5.6R+-1% | Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603FTC5R60 vs PRC0603TTC50X5.6R+-1% |