RNCF0603DTE178R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.166W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCF0603DTE178R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF0603DTE178R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF0603DTE178RCT-ND
DigiKey RES SMD 178 OHM 0.5% 1/6W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 776
In Stock
  • 1 $0.1000
  • 10 $0.0490
  • 50 $0.0392
  • 100 $0.0355
  • 500 $0.0275
  • 1,000 $0.0244
  • 5,000 $0.0184
  • 10,000 $0.0161
  • 25,000 $0.0135
  • 50,000 $0.0130
$0.0130 / $0.1000 Buy Now
DISTI # RNCF0603DTE178R
Avnet Americas RNCF Precision Thin Film Chip Resistor 0603 Size 178 Ohm 0.5% 0.166 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0603DTE178R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 5000 Factory Stock
RFQ
DISTI # 708-RNCF0603DTE178R
Mouser Electronics Thin Film Resistors - SMD RES PREC, 178 ohm, 0603, 0.5%, 25 ppm RoHS: Compliant 0
  • 5,000 $0.0150
  • 10,000 $0.0140
  • 25,000 $0.0130
  • 50,000 $0.0120
$0.0120 / $0.0150 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0169
$0.0169 Buy Now
Onlinecomponents.com   RoHS: Compliant 5000 Factory Stock
  • 5,000 $0.0186
  • 10,000 $0.0173
  • 20,000 $0.0163
  • 40,000 $0.0159
$0.0159 / $0.0186 Buy Now
DISTI # 27465546
Verical Res Thin Film 0603 178 Ohm 0.5% 0.167W ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 5000
  • 5,000 $0.0735
$0.0735 Buy Now
Quest Components FIXED RESISTOR, THIN FILM, 0.166W, 178OHM, 100V, 0.5% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 85
  • 1 $0.0800
  • 64 $0.0500
$0.0500 / $0.0800 Buy Now
NAC RESISTOR PRECISION, 178 ohm, 0603, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.0430
  • 25,000 $0.0370
  • 125,000 $0.0325
$0.0325 / $0.0430 Buy Now
Master Electronics   RoHS: Compliant 5000 Factory Stock
  • 5,000 $0.0186
  • 10,000 $0.0173
  • 20,000 $0.0163
  • 40,000 $0.0159
$0.0159 / $0.0186 Buy Now

CAD Models for RNCF0603DTE178R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF0603DTE178R by SEI Stackpole Electronics Inc

RNCF0603DTE178R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.166 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
178 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. RNCF0603DTE178R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.166W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCF0603DTE178R

This table gives cross-reference parts and alternative options found for RNCF0603DTE178R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603DTE178R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03DBCM1780 Fixed Resistor, Thin Film, 0.167W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RNCF0603DTE178R vs AR03DBCM1780
AR03DTCM1780 Fixed Resistor, Thin Film, 0.167W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RNCF0603DTE178R vs AR03DTCM1780
RNCF0603DKE178R Fixed Resistor, Thin Film, 0.166W, 178ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RNCF0603DTE178R vs RNCF0603DKE178R

Related Parts for RNCF0603DTE178R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0603DTE178R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0603DTE178R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0603DTE178R would you like to use for your alert(s)?
  • Please alert me when RNCF0603DTE178R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0603DTE178R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0603DTE178R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0603DTE178R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0603DTE178R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0603DTE178R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: