-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603DTC562K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0603 Size 562K Ohm 0.5% 0.1 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0603DTC562K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0603DTC562K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 562 Kohm, 0603, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0140 / $0.0150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
|
NAC | RESISTOR PRECISION, 562 Kohm, 0603, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0250 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603DTC562K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603DTC562K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603DTC562K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603DTC562K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J562KDTDF | Fixed Resistor, Thin Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603DTC562K vs RP73G1J562KDTDF |
CMP0603562K0.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603DTC562K vs CMP0603562K0.5%50PPM/KKP10 |
RP73G1J562KDTG | Fixed Resistor, Thin Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603DTC562K vs RP73G1J562KDTG |
TP0350D5623RCE | Fixed Resistor, Thin Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0603DTC562K vs TP0350D5623RCE |
RN73H1JGTD5623D50 | Fixed Resistor, Metal Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603DTC562K vs RN73H1JGTD5623D50 |
BLU0603-5623-DT50Q | Fixed Resistor, Thin Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RNCF0603DTC562K vs BLU0603-5623-DT50Q |
BLU0603ER-5623-DT50Q | Fixed Resistor, Thin Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RNCF0603DTC562K vs BLU0603ER-5623-DT50Q |
CMP0603562K0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603DTC562K vs CMP0603562K0.5%50PPM/KNP20 |
RN73H1JTTD5623D50 | Fixed Resistor, Thin Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603DTC562K vs RN73H1JTTD5623D50 |
BLU0603-5623-DT50W | Fixed Resistor, Thin Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RNCF0603DTC562K vs BLU0603-5623-DT50W |