-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603DTC365K-ND
|
DigiKey | RES SMD 365K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0184 | Buy Now |
DISTI #
RNCF0603DTC365K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0603 Size 365K Ohm 0.5% 0.1 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0603DTC365K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0603DTC365K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 365 Kohm, 0603, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
|
NAC | RESISTOR PRECISION, 365 Kohm, 0603, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0250 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603DTC365K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603DTC365K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603DTC365K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603DTC365K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06DTS3653 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RNCF0603DTC365K vs RBS06DTS3653 |
BLU0603P-3653-DT50Q | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RNCF0603DTC365K vs BLU0603P-3653-DT50Q |
WF06Q3653DTLQ | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603DTC365K vs WF06Q3653DTLQ |
RP73G1J365KDTD | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603DTC365K vs RP73G1J365KDTD |
RBP06DBS3653 | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RNCF0603DTC365K vs RBP06DBS3653 |
RT0603DRE10365KL | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0603DTC365K vs RT0603DRE10365KL |
BLU0603P-3653-DT50 | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RNCF0603DTC365K vs BLU0603P-3653-DT50 |
BLU0603P-3653-DT50W | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RNCF0603DTC365K vs BLU0603P-3653-DT50W |
BLU0603ER-3653-DB50Q | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RNCF0603DTC365K vs BLU0603ER-3653-DB50Q |
RNCF0603DKC365K | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603DTC365K vs RNCF0603DKC365K |