-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603DKE976K-ND
|
DigiKey | RES SMD 976K OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0391 | Buy Now |
DISTI #
RNCF0603DKE976K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0603 Size 976K Ohm 0.5% 0.1 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0603DKE976K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0603DKE976K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 976 Kohm, 0603, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0270 / $0.0290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.0208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0195 / $0.0229 | Buy Now |
|
NAC | RESISTOR PRECISION, 976 Kohm, 0603, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0400 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603DKE976K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603DKE976K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603DKE976K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603DKE976K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTCX9763 | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603DKE976K vs AR03DTCX9763 |
CRT0603-DY-9763ELF | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF0603DKE976K vs CRT0603-DY-9763ELF |
TP0325D9763TCE | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0603DKE976K vs TP0325D9763TCE |
RN73H1JGTD9763D25 | Fixed Resistor, Metal Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603DKE976K vs RN73H1JGTD9763D25 |
PRC0603TTC25X976K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603DKE976K vs PRC0603TTC25X976K+-0.5% |
PRC0603TC25976K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 976000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603DKE976K vs PRC0603TC25976K+/-0.5% |
RN73R1JTTP9763D25 | Fixed Resistor, Metal Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603DKE976K vs RN73R1JTTP9763D25 |
RP73F1J976KDTG | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603DKE976K vs RP73F1J976KDTG |
RN73H1JTTD9763D25 | Fixed Resistor, Metal Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603DKE976K vs RN73H1JTTD9763D25 |
AR03DTCX9763N | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RNCF0603DKE976K vs AR03DTCX9763N |