Part Details for RNCF0603CTC412K by SEI Stackpole Electronics Inc
Overview of RNCF0603CTC412K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603CTC412K
RNCF0603CTC412K CAD Models
RNCF0603CTC412K Part Data Attributes
|
RNCF0603CTC412K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603CTC412K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603CTC412K
This table gives cross-reference parts and alternative options found for RNCF0603CTC412K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603CTC412K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CBDX4123 | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603CTC412K vs AR03CBDX4123 |
SF06Q4123CTLA | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603CTC412K vs SF06Q4123CTLA |
PRC0603TTC50412K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603CTC412K vs PRC0603TTC50412K+/-0.25% |
RT0603CRE07412KL | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603CTC412K vs RT0603CRE07412KL |
TP0350C4123R5E | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0603CTC412K vs TP0350C4123R5E |
ARG03CTD4123 | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603CTC412K vs ARG03CTD4123 |
RT0603CRE10412KL | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0603CTC412K vs RT0603CRE10412KL |
RTX034123CETP | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RNCF0603CTC412K vs RTX034123CETP |
AR03CTDX4123 | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603CTC412K vs AR03CTDX4123 |
P0603H4123CNTD | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603CTC412K vs P0603H4123CNTD |