-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0603BTT15K0CT-ND
|
DigiKey | RES SMD 15K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9850 In Stock |
|
$0.1555 / $0.5500 | Buy Now |
DISTI #
RNCF0603BTT15K0
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 15 KOHM, 0603, 0.1%, 10 PPM (Alt: RNCF0603BTT15K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603BTT15K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BTT15K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603BTT15K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BTT15K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH06B1502BTRF | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RNCF0603BTT15K0 vs NTRH06B1502BTRF |
CRT0603-BW-1502EAS | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RNCF0603BTT15K0 vs CRT0603-BW-1502EAS |
BLU0603P-1502-AT10W | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603BTT15K0 vs BLU0603P-1502-AT10W |
RP73C1J15KATG | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603BTT15K0 vs RP73C1J15KATG |
CMP060315K0.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603BTT15K0 vs CMP060315K0.05%10PPM/KKP10 |
CAR060315KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RNCF0603BTT15K0 vs CAR060315KOHMS0.05%10PPMHP |
BLU0603ER-1502-AB10W | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603BTT15K0 vs BLU0603ER-1502-AB10W |
RN731JLTD1502B10 | Fixed Resistor, Thin Film, 0.063W, 15000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603BTT15K0 vs RN731JLTD1502B10 |
BLU0603-1502-BT10Q | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603BTT15K0 vs BLU0603-1502-BT10Q |
RP73C1J15KBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RNCF0603BTT15K0 vs RP73C1J15KBTG |