-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603BTE787K-ND
|
DigiKey | RES SMD 787K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 | Buy Now |
DISTI #
RNCF0603BTE787K
|
Avnet Americas | Res Thin Film 0603 787K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0603BTE787K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0420 | Buy Now |
DISTI #
708-RNCF0603BTE787K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 787 Kohm, 0603, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0370 / $0.0410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0366 / $0.0429 | Buy Now |
|
NAC | RESISTOR PRECISION, 787 Kohm, 0603, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603BTE787K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BTE787K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603BTE787K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BTE787K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBCX7873N | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RNCF0603BTE787K vs AR03BBCX7873N |
TP0325B7873T4E | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0603BTE787K vs TP0325B7873T4E |
NTRH06B7873CTRF | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RNCF0603BTE787K vs NTRH06B7873CTRF |
TP0325B7873R4E | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0603BTE787K vs TP0325B7873R4E |
PRC0603TTC25X787K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603BTE787K vs PRC0603TTC25X787K+-0.1% |
RN73H1JGTD7873B25 | Fixed Resistor, Metal Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603BTE787K vs RN73H1JGTD7873B25 |
RP73F1J787KBTDG | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603BTE787K vs RP73F1J787KBTDG |
RP73F1J787KBTG | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603BTE787K vs RP73F1J787KBTG |
SF06R7873BTLA | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603BTE787K vs SF06R7873BTLA |
AR03BTCX7873N | Fixed Resistor, Thin Film, 0.1W, 787000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RNCF0603BTE787K vs AR03BTCX7873N |