Part Details for RNCF0603BKT28K0 by SEI Stackpole Electronics Inc
Overview of RNCF0603BKT28K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603BKT28K0
RNCF0603BKT28K0 CAD Models
RNCF0603BKT28K0 Part Data Attributes
|
RNCF0603BKT28K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BKT28K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603BKT28K0
This table gives cross-reference parts and alternative options found for RNCF0603BKT28K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BKT28K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC1028K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603BKT28K0 vs PRC0603TC1028K+/-0.05% |
BLU0603-2802-BB10 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603BKT28K0 vs BLU0603-2802-BB10 |
BLU0603P-2802-AT10Q | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603BKT28K0 vs BLU0603P-2802-AT10Q |
RT0603WRB1328KL | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603BKT28K0 vs RT0603WRB1328KL |
CMP060328K0.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603BKT28K0 vs CMP060328K0.1%10PPM/KNS |
ERA3ARW2802V | RESISTOR, METAL FILM, 0.1W, 0.05%, 10ppm, 28000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RNCF0603BKT28K0 vs ERA3ARW2802V |
PRC0603TC10X28K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603BKT28K0 vs PRC0603TC10X28K+-0.05% |
RN731JTTDD2802B10 | Fixed Resistor, Thin Film, 0.063W, 28000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF0603BKT28K0 vs RN731JTTDD2802B10 |
BLU0603P-2802-BB10Q | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603BKT28K0 vs BLU0603P-2802-BB10Q |
RP73C1J28KBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 28000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RNCF0603BKT28K0 vs RP73C1J28KBTG |