Part Details for RNCF0402FTC3K83 by SEI Stackpole Electronics Inc
Overview of RNCF0402FTC3K83 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF0402FTC3K83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402FTC3K83
|
Avnet Americas | SMD Chip Resistor,3.83 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thin Film, Precision (Alt: RNCF0402FTC3K83) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0062 | Buy Now |
Part Details for RNCF0402FTC3K83
RNCF0402FTC3K83 CAD Models
RNCF0402FTC3K83 Part Data Attributes
|
RNCF0402FTC3K83
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402FTC3K83
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 3830ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402FTC3K83
This table gives cross-reference parts and alternative options found for RNCF0402FTC3K83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402FTC3K83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402FKC3K83 | Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402FTC3K83 vs RTAN0402FKC3K83 |
AR02FBD3831N | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402FTC3K83 vs AR02FBD3831N |
CRT0402-FZ-3831GST | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RNCF0402FTC3K83 vs CRT0402-FZ-3831GST |
RP73PG1E3K83FTDF | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402FTC3K83 vs RP73PG1E3K83FTDF |
SF04Q3831FTL | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402FTC3K83 vs SF04Q3831FTL |
AF0402AQ3831F-T10 | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402FTC3K83 vs AF0402AQ3831F-T10 |
239044773832L | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RNCF0402FTC3K83 vs 239044773832L |
NTR04F3831DTR1KF | Fixed Resistor, Thin Film, 0.063W, 3830ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RNCF0402FTC3K83 vs NTR04F3831DTR1KF |
AMF04023K831%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402FTC3K83 vs AMF04023K831%50PPM/KNS |
RT0402FRE073K83L | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402FTC3K83 vs RT0402FRE073K83L |