-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 15800ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402DTC15K8-ND
|
DigiKey | RES 15.8K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 | Buy Now |
DISTI #
RNCF0402DTC15K8
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 15.8K Ohm 0.5% 0.063 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402DTC15K8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0402DTC15K8
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 15.8 Kohm, 0402, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0120 / $0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
|
NAC | RESISTOR PRECISION, 15.8 Kohm, 0402, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0250 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402DTC15K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402DTC15K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 15800ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402DTC15K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DTC15K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E15K8DTG | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402DTC15K8 vs RP73PG1E15K8DTG |
AMF040215K80.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 15800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402DTC15K8 vs AMF040215K80.5%50PPM/KNP10 |
RTAN0402DKC15K8 | Fixed Resistor, Thin Film, 0.063W, 15800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402DTC15K8 vs RTAN0402DKC15K8 |
RT0402DRE1015K8L | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0402DTC15K8 vs RT0402DRE1015K8L |
AT0402DRE0715K8L | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402DTC15K8 vs AT0402DRE0715K8L |
AR02DBD1582N | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402DTC15K8 vs AR02DBD1582N |
AR02DTD1582 | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402DTC15K8 vs AR02DTD1582 |
MCS0402-500.5%ATE015K8 | RES,SMT,THIN FILM,15.8K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | Vishay Beyschlag | RNCF0402DTC15K8 vs MCS0402-500.5%ATE015K8 |
AR02DBD1582 | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF0402DTC15K8 vs AR02DBD1582 |
RT0402DRE1315K8L | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402DTC15K8 vs RT0402DRE1315K8L |