-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 39700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402BKE39K7-ND
|
DigiKey | RES 39.7K OHM 0.1% 1/10W 0402 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0736 | Buy Now |
DISTI #
RNCF0402BKE39K7
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 39.7K Ohm 0.1% 0.063 W 25 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402BKE39K7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0402BKE39K7
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 39.7 Kohm, 0402, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0590 / $0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.0507 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0560 | Buy Now |
|
NAC | RESISTOR PRECISION, 39.7 Kohm, 0402, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0975 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402BKE39K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BKE39K7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 39700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402BKE39K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BKE39K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF04R3972BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE39K7 vs SF04R3972BALQ |
RNCF0402BTE39K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 39700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE39K7 vs RNCF0402BTE39K7 |
SF04R3972ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE39K7 vs SF04R3972ATL |
CMP040239K70.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RNCF0402BKE39K7 vs CMP040239K70.1%25PPM/KNS |
NTR04B3972CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 39700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402BKE39K7 vs NTR04B3972CTR1KF |
RT0402BRD0739K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 39700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RNCF0402BKE39K7 vs RT0402BRD0739K7L |
SF04R3972AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE39K7 vs SF04R3972AALQ |
CMP040239K70.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RNCF0402BKE39K7 vs CMP040239K70.1%25PPM/KNP20 |