RNCF0402BKE165R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of RNCF0402BKE165R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF0402BKE165R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF0402BKE165R-ND
DigiKey RES SMD 165 OHM 0.1% 1/10W 0402 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0736
$0.0736 Buy Now
DISTI # RNCF0402BKE165R
Avnet Americas RNCF Precision Thin Film Chip Resistor 0402 Size 165 Ohm 0.1% 0.063 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402BKE165R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF0402BKE165R
Mouser Electronics Thin Film Resistors - SMD RES PREC, 165 ohm, 0402, 0.1%, 25 ppm RoHS: Compliant 0
  • 1,000 $0.0660
  • 2,000 $0.0640
  • 5,000 $0.0620
  • 10,000 $0.0600
  • 25,000 $0.0590
$0.0590 / $0.0660 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.0507
$0.0507 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0560
  • 2,000 $0.0520
  • 4,000 $0.0488
  • 8,000 $0.0476
$0.0476 / $0.0560 Buy Now
NAC RESISTOR PRECISION, 165 ohm, 0402, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.1300
  • 5,000 $0.1110
  • 25,000 $0.0975
$0.0975 / $0.1300 Buy Now

CAD Models for RNCF0402BKE165R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF0402BKE165R by SEI Stackpole Electronics Inc

RNCF0402BKE165R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
165 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RNCF0402BKE165R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RNCF0402BKE165R

This table gives cross-reference parts and alternative options found for RNCF0402BKE165R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BKE165R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0402BRD07165RL Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RNCF0402BKE165R vs RT0402BRD07165RL
NTR04A1650CTRF Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RNCF0402BKE165R vs NTR04A1650CTRF
AT0402BRD07165RL Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RNCF0402BKE165R vs AT0402BRD07165RL
RTAN0402BTE165R Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RNCF0402BKE165R vs RTAN0402BTE165R
RNCF0402BTE165R Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RNCF0402BKE165R vs RNCF0402BTE165R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0402BKE165R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0402BKE165R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0402BKE165R would you like to use for your alert(s)?
  • Please alert me when RNCF0402BKE165R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0402BKE165R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0402BKE165R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0402BKE165R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0402BKE165R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0402BKE165R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: