RNCF0402AKC1K18
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of RNCF0402AKC1K18 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF0402AKC1K18 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF0402AKC1K18 by SEI Stackpole Electronics Inc

RNCF0402AKC1K18
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1180 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. RNCF0402AKC1K18
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RNCF0402AKC1K18

This table gives cross-reference parts and alternative options found for RNCF0402AKC1K18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402AKC1K18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR04B1181DTRF Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RNCF0402AKC1K18 vs NTR04B1181DTRF
NTR04A1181DTR1KF Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, NIC Components Corp RNCF0402AKC1K18 vs NTR04A1181DTR1KF
RP73PG1E1K18BTD Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity RNCF0402AKC1K18 vs RP73PG1E1K18BTD
NTR04B1181DTR1KF Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, NIC Components Corp RNCF0402AKC1K18 vs NTR04B1181DTR1KF
RNCF0402BTC1K18 Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RNCF0402AKC1K18 vs RNCF0402BTC1K18
AS0402Q1181B-T10 Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RNCF0402AKC1K18 vs AS0402Q1181B-T10
AR02ABDX1181 Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RNCF0402AKC1K18 vs AR02ABDX1181
NTR04A1181DTRF Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RNCF0402AKC1K18 vs NTR04A1181DTRF
PRC0402TC501.18K+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc RNCF0402AKC1K18 vs PRC0402TC501.18K+/-0.1%
AR02BBD1181N Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp RNCF0402AKC1K18 vs AR02BBD1181N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0402AKC1K18 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0402AKC1K18 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0402AKC1K18 would you like to use for your alert(s)?
  • Please alert me when RNCF0402AKC1K18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0402AKC1K18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0402AKC1K18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0402AKC1K18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0402AKC1K18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0402AKC1K18 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: