-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.032W, 10700ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0201DTC10K7-ND
|
DigiKey | RES 10.7K OHM 0.5% 1/20W 0201 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0252 | Buy Now |
DISTI #
RNCF0201DTC10K7
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0201 Size 10.7K Ohm 0.5% 0.032 W 50 ppm/?C 2-Pin SMD Paper T/R - Tape and Reel (Alt: RNCF0201DTC10K7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0201DTC10K7
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 10.7 Kohm, 0201, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0230 / $0.0250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0234 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0220 / $0.0257 | Buy Now |
|
NAC | RESISTOR PRECISION, 10.7 Kohm, 0201, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0450 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0201DTC10K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0201DTC10K7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.032W, 10700ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |