Part Details for RNCE0603BTE301R by SEI Stackpole Electronics Inc
Results Overview of RNCE0603BTE301R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCE0603BTE301R Information
RNCE0603BTE301R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCE0603BTE301R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCE0603BTE301RTR-ND
|
DigiKey | RES PREC, 0603, 301 OHM, 0.1%, Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0665 | Buy Now |
DISTI #
RNCE0603BTE301R
|
Avnet Americas | RES PREC, 0603, 301 OHM, 0.1%, 25 PPM - Tape and Reel (Alt: RNCE0603BTE301R) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0532 | Buy Now |
DISTI #
708-RNCE0603BTE301R
|
Mouser Electronics | Thin Film Resistors - SMD 301Ohms 0603 25ppm 1/10W 75V 0.001 Hi Temp/Stability RoHS: Compliant | 0 |
|
$0.0640 / $0.2100 | Order Now |