Part Details for RNC90Y5K1100BR by VPG Transducers
Overview of RNC90Y5K1100BR by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC90Y5K1100BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC90Y5K1100BR
|
Avnet Americas | Res Metal Foil 5.11K Ohm 0.1% 3/5W ?5/?10ppm/?C 0.01% Molded RDL Thru-Hole Bulk - Bulk (Alt: RNC90Y5K1100BR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2200 / $20.9364 | Buy Now |