Datasheets
RNC90Y2K7400FR by:

Fixed Resistor, Metal Foil, 0.3W, 2740ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED

Part Details for RNC90Y2K7400FR by Vishay Precision Group Inc

Overview of RNC90Y2K7400FR by Vishay Precision Group Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RNC90Y2K7400FR

Part # Distributor Description Stock Price Buy
DISTI # 71689023
RS Resistor, Bulk Metal Foil, T/H, RNC90Y2K7400FR | Vishay Precision Foil Inc. RNC90Y2K7400FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $42.6000
$42.6000 RFQ

Part Details for RNC90Y2K7400FR

RNC90Y2K7400FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC90Y2K7400FR Part Data Attributes

RNC90Y2K7400FR Vishay Precision Group Inc
Buy Now Datasheet
Compare Parts:
RNC90Y2K7400FR Vishay Precision Group Inc Fixed Resistor, Metal Foil, 0.3W, 2740ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY PRECISION GROUP INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Rectangular
JESD-609 Code e0
Lead Diameter 0.635 mm
Lead Length 25.4 mm
Lead Spacing 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Package Height 8.28 mm
Package Length 7.62 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Package Width 2.67 mm
Rated Power Dissipation (P) 0.3 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182/9
Resistance 2740 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FOIL
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for RNC90Y2K7400FR

This table gives cross-reference parts and alternative options found for RNC90Y2K7400FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC90Y2K7400FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC90Y2K7400FR RESISTOR, METAL FOIL, 0.3 W, 1 %, 5 ppm, 2740 ohm, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Intertechnologies RNC90Y2K7400FR vs RNC90Y2K7400FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC90Y2K7400FR by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC90Y2K7400FR by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of RNC90Y2K7400FR would you like to use for your alert(s)?
  • Please alert me when RNC90Y2K7400FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC90Y2K7400FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC90Y2K7400FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC90Y2K7400FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC90Y2K7400FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC90Y2K7400FR by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: