There are no models available for this part yet.
Overview of RNC90Y1K2600AR by Vishay Precision Group Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RNC90Y1K2600AR by Vishay Precision Group Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71689614
|
RS | Resistor, Bulk Metal Foil, T/H, RNC90Y1K2600AR | Vishay Precision Foil Inc. RNC90Y1K2600AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5700 | RFQ |
CAD Models for RNC90Y1K2600AR by Vishay Precision Group Inc
Part Data Attributes for RNC90Y1K2600AR by Vishay Precision Group Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY PRECISION GROUP INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
25.4 mm
|
Lead Spacing
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Height
|
8.28 mm
|
Package Length
|
7.62 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
2.67 mm
|
Rated Power Dissipation (P)
|
0.3 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182/9
|
Resistance
|
1260 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
300 V
|
Alternate Parts for RNC90Y1K2600AR
This table gives cross-reference parts and alternative options found for RNC90Y1K2600AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC90Y1K2600AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC90Y1K2600AR | RESISTOR, METAL FOIL, 0.3 W, 0.05 %, 5 ppm, 1260 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Intertechnologies | RNC90Y1K2600AR vs RNC90Y1K2600AR |