RNC90Y135R00BR
Description: RESISTOR, METAL FOIL, 0.3 W, 0.1 %, 5 ppm, 135 ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of RNC90Y135R00BR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RNC90Y135R00BR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   36
RFQ
Quest Components   28
  • 1 $21.4988
  • 5 $19.1100
  • 14 $17.6768
$17.6768 / $21.4988 Buy Now

CAD Models for RNC90Y135R00BR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC90Y135R00BR by Vishay Intertechnologies

RNC90Y135R00BR
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Rectangular
JESD-609 Code
e0
Lead Diameter
0.635 mm
Lead Length
25.4 mm
Lead Spacing
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Package Height
8.28 mm
Package Length
7.62 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
2.67 mm
Rated Power Dissipation (P)
0.3 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182/9
Resistance
135 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. RNC90Y135R00BR
    Vishay Intertechnologies
    RESISTOR, METAL FOIL, 0.3 W, 0.1 %, 5 ppm, 135 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Related Parts for RNC90Y135R00BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC90Y135R00BR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC90Y135R00BR by Vishay Intertechnologies

  • Please alert me when RNC90Y135R00BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNC90Y135R00BR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC90Y135R00BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNC90Y135R00BR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC90Y135R00BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC90Y135R00BR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: